2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-2741ELF

DigiKey Part Number
118-CR1206-FX-2741ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-2741ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-2741ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-2741ELF
Description
RES SMD 2.74K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-2741ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K74FKEAVishay Dale18,915541-2.74KFCT-NDRM0.43000Direct
ERJ-8ENF2741VPanasonic Industry108,271P2.74KFCT-NDRM0.71000Direct
RC1206FR-072K74LYAGEO14,447311-2.74KFRCT-NDRM0.40000Direct
RMCF1206FG2K74Stackpole Electronics Inc7,150738-RMCF1206FG2K74CT-NDRM0.40000Direct
RMCF1206FT2K74Stackpole Electronics Inc26,178RMCF1206FT2K74CT-NDRM0.40000Direct
In-Stock: 4,949
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.19000RM1.90
25RM0.14240RM3.56
50RM0.11780RM5.89
100RM0.09800RM9.80
250RM0.07852RM19.63
500RM0.06738RM33.69
1,000RM0.05862RM58.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04467RM223.35
10,000RM0.04063RM406.30
15,000RM0.03866RM579.90
25,000RM0.03653RM913.25
35,000RM0.03532RM1,236.20
50,000RM0.03417RM1,708.50
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000