2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-072K74L

DigiKey Part Number
311-2.74KFRTR-ND - Tape & Reel (TR)
311-2.74KFRCT-ND - Cut Tape (CT)
311-2.74KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-072K74L
Description
RES 2.74K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-072K74L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-072K74LYAGEO3,995YAG3854CT-NDRM0.43000Similar
CRCW12062K74FKEAVishay Dale18,915541-2.74KFCT-NDRM0.43000Direct
ERJ-8ENF2741VPanasonic Industry108,271P2.74KFCT-NDRM0.71000Direct
In-Stock: 14,447
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.18600RM1.86
25RM0.14240RM3.56
50RM0.11700RM5.85
100RM0.09760RM9.76
250RM0.07820RM19.55
500RM0.06708RM33.54
1,000RM0.05834RM58.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04444RM222.20
10,000RM0.04041RM404.10
15,000RM0.03845RM576.75
25,000RM0.03633RM908.25
35,000RM0.03512RM1,229.20
50,000RM0.03397RM1,698.50
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000