
CR1206-FX-2741ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-2741ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-2741ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-2741ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2741ELF |
Description | RES SMD 2.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2741ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K74FKEA | Vishay Dale | 18,915 | 541-2.74KFCT-ND | RM0.43000 | Direct |
| ERJ-8ENF2741V | Panasonic Industry | 108,271 | P2.74KFCT-ND | RM0.71000 | Direct |
| RC1206FR-072K74L | YAGEO | 14,447 | 311-2.74KFRCT-ND | RM0.40000 | Direct |
| RMCF1206FG2K74 | Stackpole Electronics Inc | 7,150 | 738-RMCF1206FG2K74CT-ND | RM0.40000 | Direct |
| RMCF1206FT2K74 | Stackpole Electronics Inc | 26,178 | RMCF1206FT2K74CT-ND | RM0.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.19000 | RM1.90 |
| 25 | RM0.14240 | RM3.56 |
| 50 | RM0.11780 | RM5.89 |
| 100 | RM0.09800 | RM9.80 |
| 250 | RM0.07852 | RM19.63 |
| 500 | RM0.06738 | RM33.69 |
| 1,000 | RM0.05862 | RM58.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04467 | RM223.35 |
| 10,000 | RM0.04063 | RM406.30 |
| 15,000 | RM0.03866 | RM579.90 |
| 25,000 | RM0.03653 | RM913.25 |
| 35,000 | RM0.03532 | RM1,236.20 |
| 50,000 | RM0.03417 | RM1,708.50 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

