PM40-1R2K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 776
Unit Price: RM1.14000
Datasheet

Direct


Bourns Inc.
In Stock: 1,217
Unit Price: RM1.10000
Datasheet

Direct


Bourns Inc.
In Stock: 472
Unit Price: RM1.10000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.60698
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: RM8.46092
Datasheet

Similar


Würth Elektronik
In Stock: 500
Unit Price: RM3.82000
Datasheet
Image for PM40-1R2K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-1R2K

DigiKey Part Number
M1114TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-1R2K
Description
FIXED IND 1.2UH 430MA 550 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Molded Inductor 430 mA 550mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes