300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-301Y-S-2

DigiKey Part Number
4713-FB160808T-301Y-S-2TR-ND - Tape & Reel (TR)
4713-FB160808T-301Y-S-2CT-ND - Cut Tape (CT)
4713-FB160808T-301Y-S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-301Y-S-2
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB160808T-301Y-S-2Cal-Chip Electronics, Inc.3,8254713-FB160808T-301Y-S-2CT-NDRM0.40000Parametric Equivalent
FCM 1608KF-301T05TAI-TECH Advanced Electronics Co., Ltd.4,7444816-FCM1608KF-301T05CT-NDRM0.40000Parametric Equivalent
GZ1608D301CTFShenzhen Sunlord Electronics Co., Ltd.7,8863442-GZ1608D301CTFCT-NDRM0.40000Parametric Equivalent
MMZ1608S301ATA00TDK39,890445-MMZ1608S301ATA00CT-NDRM0.40000Parametric Equivalent
MMZ1608Y301BTA00TDK16,304445-MMZ1608Y301BTA00CT-NDRM0.40000Parametric Equivalent
In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.11900RM1.19
25RM0.10280RM2.57
50RM0.09320RM4.66
100RM0.08370RM8.37
250RM0.07236RM18.09
500RM0.06470RM32.35
1,000RM0.05759RM57.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04498RM179.92
8,000RM0.03936RM314.88
12,000RM0.03625RM435.00
20,000RM0.03251RM650.20
28,000RM0.03015RM844.20
40,000RM0.02963RM1,185.20
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000