
FB160808T-301Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-301Y-S-2TR-ND - Tape & Reel (TR) 4713-FB160808T-301Y-S-2CT-ND - Cut Tape (CT) 4713-FB160808T-301Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-301Y-S-2 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB160808T-301Y-S-2 | Cal-Chip Electronics, Inc. | 3,825 | 4713-FB160808T-301Y-S-2CT-ND | RM0.40000 | Parametric Equivalent |
| FCM 1608KF-301T05 | TAI-TECH Advanced Electronics Co., Ltd. | 4,744 | 4816-FCM1608KF-301T05CT-ND | RM0.40000 | Parametric Equivalent |
| GZ1608D301CTF | Shenzhen Sunlord Electronics Co., Ltd. | 7,886 | 3442-GZ1608D301CTFCT-ND | RM0.40000 | Parametric Equivalent |
| MMZ1608S301ATA00 | TDK | 39,890 | 445-MMZ1608S301ATA00CT-ND | RM0.40000 | Parametric Equivalent |
| MMZ1608Y301BTA00 | TDK | 16,304 | 445-MMZ1608Y301BTA00CT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.11900 | RM1.19 |
| 25 | RM0.10280 | RM2.57 |
| 50 | RM0.09320 | RM4.66 |
| 100 | RM0.08370 | RM8.37 |
| 250 | RM0.07236 | RM18.09 |
| 500 | RM0.06470 | RM32.35 |
| 1,000 | RM0.05759 | RM57.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04498 | RM179.92 |
| 8,000 | RM0.03936 | RM314.88 |
| 12,000 | RM0.03625 | RM435.00 |
| 20,000 | RM0.03251 | RM650.20 |
| 28,000 | RM0.03015 | RM844.20 |
| 40,000 | RM0.02963 | RM1,185.20 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

