
GMC04X7R104K16NTG | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R104K16NTGTR-ND - Tape & Reel (TR) 4713-GMC04X7R104K16NTGCT-ND - Cut Tape (CT) 4713-GMC04X7R104K16NTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104K16NTG |
Description | CAP0402 X7R .1UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04X7R104K16NT | Cal-Chip Electronics, Inc. | 1,023,371 | 4713-GMC04X7R104K16NTCT-ND | RM3.00000 | Parametric Equivalent |
| GMT04X7R104K16NT10 | Cal-Chip Electronics, Inc. | 9,672 | 4713-GMT04X7R104K16NT10CT-ND | RM3.00000 | Parametric Equivalent |
| 0402B104K160CT | Walsin Technology Corporation | 3,303,877 | 1292-1630-1-ND | RM3.00000 | Parametric Equivalent |
| 0402YC104KAT4A | KYOCERA AVX | 355,083 | 478-KGM05AR71C104KNCT-ND | RM6.00000 | Parametric Equivalent |
| 885012205037 | Würth Elektronik | 703,775 | 732-7532-1-ND | RM3.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.11500 | RM1.15 |
| 50 | RM0.07740 | RM3.87 |
| 100 | RM0.06560 | RM6.56 |
| 500 | RM0.04662 | RM23.31 |
| 1,000 | RM0.04076 | RM40.76 |
| 2,500 | RM0.03463 | RM86.58 |
| 5,000 | RM0.03094 | RM154.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.02283 | RM1,141.50 |
| 100,000 | RM0.02126 | RM2,126.00 |
| 150,000 | RM0.02047 | RM3,070.50 |
| 250,000 | RM0.01959 | RM4,897.50 |
| 350,000 | RM0.01908 | RM6,678.00 |
| 500,000 | RM0.01859 | RM9,295.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

