0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104K16NTG

DigiKey Part Number
4713-GMC04X7R104K16NTGTR-ND - Tape & Reel (TR)
4713-GMC04X7R104K16NTGCT-ND - Cut Tape (CT)
4713-GMC04X7R104K16NTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104K16NTG
Description
CAP0402 X7R .1UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04X7R104K16NTCal-Chip Electronics, Inc.1,023,3714713-GMC04X7R104K16NTCT-NDRM0.40000Parametric Equivalent
GMT04X7R104K16NT10Cal-Chip Electronics, Inc.9,6724713-GMT04X7R104K16NT10CT-NDRM0.40000Parametric Equivalent
0402B104K160CTWalsin Technology Corporation3,303,8771292-1630-1-NDRM0.40000Parametric Equivalent
0402YC104KAT4AKYOCERA AVX355,083478-KGM05AR71C104KNCT-NDRM0.71000Parametric Equivalent
885012205037Würth Elektronik703,775732-7532-1-NDRM0.40000Parametric Equivalent
In-Stock: 44,293
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.11500RM1.15
50RM0.07740RM3.87
100RM0.06560RM6.56
500RM0.04662RM23.31
1,000RM0.04076RM40.76
2,500RM0.03463RM86.58
5,000RM0.03094RM154.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02283RM1,141.50
100,000RM0.02126RM2,126.00
150,000RM0.02047RM3,070.50
250,000RM0.01959RM4,897.50
350,000RM0.01908RM6,678.00
500,000RM0.01859RM9,295.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000