Direct
Direct
Direct
Direct
Direct
Similar
Similar



1.5SMC68CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC68CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC68CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC68CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CA TR13 PBFREE |
Description | TVS DIODE 58.1VWM 92VC SMC |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,230 | 1.5SMC68CA-E3/57TGICT-ND | RM4.41000 | Direct |
| 1.5SMC68CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC68CA-E3/9AT-ND | RM1.02057 | Direct |
| 1.5SMC68CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC68CA-M3/57T-ND | RM1.39525 | Direct |
| 1.5SMC68CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC68CA-M3/9AT-ND | RM1.53086 | Direct |
| SM15T68CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T68CA-M3/9AT-ND | RM1.39074 | Direct |



