Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



1.5SMC68CA-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC68CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CA-E3/9AT |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC68CA-M3/57T-ND | RM1.39525 | Direct |
| 1.5SMC68CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC68CAHE3/57T-ND | RM0.00000 | Direct |
| 1.5SMC68CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC68CAHE3/9AT-ND | RM0.00000 | Direct |
| SM15T68CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T68CA-M3/57T-ND | RM1.53085 | Direct |
| SM15T68CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T68CA-M3/9AT-ND | RM1.39074 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.02057 | RM3,571.99 |
| Unit Price without VAT: | RM1.02057 |
|---|---|
| Unit Price with VAT: | RM1.12263 |










