URP1C471MCG0811U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: RM1.27550
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: RM1.21389
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1,000
Unit Price: RM4.58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 364
Unit Price: RM8.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,987
Unit Price: RM8.97000
Datasheet
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URP1C471MCG0811U

DigiKey Part Number
4191-URP1C471MCG0811U-ND
Manufacturer
Manufacturer Product Number
URP1C471MCG0811U
Description
CAP ALUM POLY 470UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
12mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPE1C471MCG0811RChinsan (Elite)04191-UPE1C471MCG0811R-NDRM1.27550Parametric Equivalent
URP1C471MCT0811UChinsan (Elite)04191-URP1C471MCT0811U-NDRM1.21389Parametric Equivalent
URP1C471MP30811ERUChinsan (Elite)1,0004191-URP1C471MP30811ERUCT-NDRM4.58000Parametric Equivalent
PLG1C471MDO1Nichicon364493-3114-NDRM8.97000Parametric Equivalent
PLG1C471MDO1TDNichicon2,987493-14145-1-NDRM8.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
800RM3.41024RM2,728.19
Manufacturers Standard Package
Unit Price without VAT:RM3.41024
Unit Price with VAT:RM3.75126