
1430-18-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN517V-500-ND 1175-1430-18-1-0500-010-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-18-1-0500-010-1-TS |
Description | HOOK-UP STRND 18AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire 34/0.0071" Violet 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 5 | RM3.33400 | RM16.67 |
| 10 | RM3.18000 | RM31.80 |
| 25 | RM2.98160 | RM74.54 |
| 50 | RM2.83920 | RM141.96 |
| 100 | RM2.70280 | RM270.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.23802 | RM619.01 |
| 1,000 | RM1.17763 | RM1,177.63 |
| 1,500 | RM1.14344 | RM1,715.16 |
| 2,500 | RM1.10151 | RM2,753.78 |
| 3,500 | RM1.07461 | RM3,761.14 |
| 5,000 | RM1.04665 | RM5,233.25 |
| 12,500 | RM0.97750 | RM12,218.75 |
| 25,000 | RM0.92760 | RM23,190.00 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |









