
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.71000 | RM37.71 |
| 2 | RM35.89500 | RM71.79 |
| 4 | RM34.24750 | RM136.99 |
| 10 | RM32.04800 | RM320.48 |
| 20 | RM30.58250 | RM611.65 |
| 40 | RM29.11750 | RM1,164.70 |
| 100 | RM27.28570 | RM2,728.57 |
| 200 | RM25.82080 | RM5,164.16 |
| 400 | RM24.72203 | RM9,888.81 |
| Unit Price without VAT: | RM37.71000 |
|---|---|
| Unit Price with VAT: | RM41.48100 |









