
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM120.80000 | RM120.80 |
| 3 | RM113.18333 | RM339.55 |
| 5 | RM107.46800 | RM537.34 |
| 10 | RM102.37700 | RM1,023.77 |
| 25 | RM96.01920 | RM2,400.48 |
| 50 | RM91.56800 | RM4,578.40 |
| 100 | RM87.11730 | RM8,711.73 |
| Unit Price without VAT: | RM120.80000 |
|---|---|
| Unit Price with VAT: | RM132.88000 |









