CZRH584C4V7-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: RM7.08151
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM16.77000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 17,578
Unit Price: RM23.30000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM4.32057
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM4.32057
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,990
Unit Price: RM22.36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15,724
Unit Price: RM23.30000
Datasheet
New Product
Zener Diode 4.7 V 200 mW ±6.38% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRH584C4V7-HF

DigiKey Part Number
641-CZRH584C4V7-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRH584C4V7-HF
Description
DIODE ZENER 4.7V 200MW SOD-523
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±6.38% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16654RM499.62
6,000RM0.14886RM893.16
9,000RM0.13983RM1,258.47
15,000RM0.12968RM1,945.20
21,000RM0.12366RM2,596.86
30,000RM0.11781RM3,534.30
75,000RM0.10496RM7,872.00
150,000RM0.09701RM14,551.50
300,000RM0.09033RM27,099.00
Manufacturers Standard Package
Unit Price without VAT:RM0.16654
Unit Price with VAT:RM0.18319