381LX102M100J022 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM8.10922
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM12.20967
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 915
Unit Price: RM18.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,650
Unit Price: RM19.31000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM9.49185
Datasheet

Direct


KEMET
In Stock: 1
Unit Price: RM34.12000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM11.98964
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: RM18.24000
Datasheet
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX102M100J022

DigiKey Part Number
338-2507-ND
Manufacturer
Manufacturer Product Number
381LX102M100J022
Description
CAP ALUM 1000UF 20% 100V SNAP TH
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.