
5990P10137F | |
|---|---|
DigiKey Part Number | 350-5990P10137FTR-ND - Tape & Reel (TR) 350-5990P10137FCT-ND - Cut Tape (CT) 350-5990P10137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990P10137F |
Description | 599 SMD LED 1206 1.1MM HEIGHT R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.01mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.50000 | RM5.00 |
| 25 | RM0.43960 | RM10.99 |
| 100 | RM0.37350 | RM37.35 |
| 250 | RM0.34200 | RM85.50 |
| 500 | RM0.32316 | RM161.58 |
| 1,000 | RM0.30764 | RM307.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28842 | RM865.26 |
| 6,000 | RM0.27903 | RM1,674.18 |
| 9,000 | RM0.27432 | RM2,468.88 |
| 15,000 | RM0.26910 | RM4,036.50 |
| 21,000 | RM0.26605 | RM5,587.05 |
| 30,000 | RM0.26312 | RM7,893.60 |
| 75,000 | RM0.25681 | RM19,260.75 |
| 150,000 | RM0.25301 | RM37,951.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |


