New Product
Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990P80137F

DigiKey Part Number
350-5990P80137FTR-ND - Tape & Reel (TR)
350-5990P80137FCT-ND - Cut Tape (CT)
350-5990P80137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990P80137F
Description
599 SMD LED 1206 1.1MM HEIGHT G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.01mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,305
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.65400RM6.54
25RM0.57840RM14.46
100RM0.49450RM49.45
250RM0.45468RM113.67
500RM0.43056RM215.28
1,000RM0.41075RM410.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.38630RM1,158.90
6,000RM0.37433RM2,245.98
9,000RM0.36834RM3,315.06
15,000RM0.36169RM5,425.35
21,000RM0.35781RM7,514.01
30,000RM0.35408RM10,622.40
75,000RM0.34604RM25,953.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500