New Product
Yellow 593nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990P40137F

DigiKey Part Number
350-5990P40137FTR-ND - Tape & Reel (TR)
350-5990P40137FCT-ND - Cut Tape (CT)
350-5990P40137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990P40137F
Description
599 SMD LED 1206 1.1MM HEIGHT Y
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 593nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.01mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,975
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.50000RM5.00
25RM0.43960RM10.99
100RM0.37350RM37.35
250RM0.34200RM85.50
500RM0.32316RM161.58
1,000RM0.30764RM307.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28842RM865.26
6,000RM0.27903RM1,674.18
9,000RM0.27432RM2,468.88
15,000RM0.26910RM4,036.50
21,000RM0.26605RM5,587.05
30,000RM0.26312RM7,893.60
75,000RM0.25681RM19,260.75
150,000RM0.25301RM37,951.50
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500