OR Gate IC 1 Channel X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G32FW4-7

DigiKey Part Number
31-74AUP1G32FW4-7TR-ND - Tape & Reel (TR)
31-74AUP1G32FW4-7CT-ND - Cut Tape (CT)
31-74AUP1G32FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G32FW4-7
Description
IC GATE OR 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1010-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G32FW4-7Diodes Incorporated2,96031-74AUP1G32FW4-7CT-NDRM0.79000Parametric Equivalent
74AUP1G32FX4-7Diodes Incorporated5,00074AUP1G32FX4-7DICT-NDRM0.46778Parametric Equivalent
74AUP1G32FZ4-7Diodes Incorporated4,93031-74AUP1G32FZ4-7CT-NDRM0.95000Parametric Equivalent
74AUP1G32GM,115Nexperia USA Inc.5,0551727-3189-1-NDRM0.71000Direct
74AUP1G32GS,132Nexperia USA Inc.1,2011727-74AUP1G32GS,132CT-NDRM0.87000Direct
In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.54500RM5.45
25RM0.47880RM11.97
100RM0.40840RM40.84
250RM0.37476RM93.69
500RM0.35448RM177.24
1,000RM0.33769RM337.69
2,500RM0.32575RM814.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.30932RM1,546.60
10,000RM0.30054RM3,005.40
15,000RM0.29614RM4,442.10
25,000RM0.29127RM7,281.75
35,000RM0.28843RM10,095.05
50,000RM0.28569RM14,284.50
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900