
74AUP1G32GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G32GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G32GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G32GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32GS,132 |
Description | IC GATE OR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32FW4-7 | Diodes Incorporated | 2,960 | 31-74AUP1G32FW4-7CT-ND | RM0.79000 | Direct |
| 74AUP1G32FZ4-7 | Diodes Incorporated | 4,930 | 31-74AUP1G32FZ4-7CT-ND | RM0.95000 | Direct |
| MC74HC1G32DFT1G | onsemi | 60,944 | MC74HC1G32DFT1GOSCT-ND | RM0.40000 | Similar |
| SN74AUP1G32DSFR | Texas Instruments | 30,900 | 296-27310-1-ND | RM1.78000 | Similar |
| SN74LVC1G32DSFR | Texas Instruments | 204,690 | 296-28376-1-ND | RM1.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.60400 | RM6.04 |
| 25 | RM0.53240 | RM13.31 |
| 100 | RM0.45500 | RM45.50 |
| 250 | RM0.41824 | RM104.56 |
| 500 | RM0.39580 | RM197.90 |
| 1,000 | RM0.37742 | RM377.42 |
| 2,500 | RM0.36606 | RM915.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.31265 | RM1,563.25 |
| 10,000 | RM0.30379 | RM3,037.90 |
| 15,000 | RM0.29936 | RM4,490.40 |
| 25,000 | RM0.29444 | RM7,361.00 |
| 35,000 | RM0.29157 | RM10,204.95 |
| 50,000 | RM0.28881 | RM14,440.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |




