PI3B3251QEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 77
Unit Price: RM2.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.20404
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM1.91012
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,937
Unit Price: RM3.82000
Datasheet

Similar


Texas Instruments
In Stock: 2,636
Unit Price: RM3.03000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3251QEX

DigiKey Part Number
PI3B3251QEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B3251QEX
Description
IC MUX/DEMUX 1 X 8:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.24212RM3,105.30
5,000RM1.20943RM6,047.15
7,500RM1.19305RM8,947.88
12,500RM1.17491RM14,686.37
17,500RM1.16431RM20,375.42
25,000RM1.15412RM28,853.00
Manufacturers Standard Package
Unit Price without VAT:RM1.24212
Unit Price with VAT:RM1.36633