74CBTLV3251QG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 77
Unit Price: RM2.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.24212
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,692
Unit Price: RM5.55538
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,937
Unit Price: RM3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,636
Unit Price: RM3.03000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3251QG

DigiKey Part Number
800-1567-5-ND
Manufacturer
Manufacturer Product Number
74CBTLV3251QG
Description
IC MUX/DEMUX 1 X 8:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types