SMBJ8.0CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,191
Unit Price: RM2.17000
Datasheet

Direct


Littelfuse Inc.
In Stock: 31,029
Unit Price: RM1.22000
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: RM2.76000
Datasheet

Direct


Bourns Inc.
In Stock: 1,521
Unit Price: RM1.42000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 22,515
Unit Price: RM1.42000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.52691
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.81240
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.62000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM2.48000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.71558
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM46.78750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ8.0CA-13

DigiKey Part Number
SMBJ8.0CADITR-ND - Tape & Reel (TR)
SMBJ8.0CADICT-ND - Cut Tape (CT)
SMBJ8.0CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.0CA-13
Description
TVS DIODE 8VWM 13.6VC SMB
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ8.0CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.03000RM6.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM1.42825RM42,847.50
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300