Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR030V0800-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR030V0800-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR030V0800-TR1 |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 18.8 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.850" L x 0.118" W (21.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 8 A | Height - Seated (Max) 1.327" (33.70mm) |
Current - Trip (It) 16 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0800-BK | Eaton - Electronics Division | 92 | PTR030V0800-BK-ND | RM3.94000 | Parametric Equivalent |
| PTR030V0800-BK1 | Eaton - Electronics Division | 0 | 283-PTR030V0800-BK1-ND | RM2.28976 | Parametric Equivalent |
| PTR030V0800-TR | Eaton - Electronics Division | 0 | 283-PTR030V0800-TR-ND | RM2.57893 | Parametric Equivalent |
| RUEF800 | Littelfuse Inc. | 10,837 | RUEF800HF-ND | RM4.41000 | Parametric Equivalent |
| RUEF800-1 | Littelfuse Inc. | 397 | RUEF800-1HF-ND | RM4.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.57893 | RM2,578.93 |
| Unit Price without VAT: | RM2.57893 |
|---|---|
| Unit Price with VAT: | RM2.83682 |



