
N262-S25-YW | |
|---|---|
DigiKey Part Number | 95-N262-S25-YW-ND |
Manufacturer | |
Manufacturer Product Number | N262-S25-YW |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1697698 | Phoenix Contact | 0 | 277-1697698-ND | RM140.46000 | Parametric Equivalent |
| NLYL-25F-CAT6A-PATCH | StarTech.com | 11 | 5214-NLYL-25F-CAT6A-PATCH-ND | RM182.30000 | Parametric Equivalent |
| STP6X8MYLF2 | Panduit Corp | 6 | 298-19552-ND | RM187.50000 | Parametric Equivalent |
| TRD626ASR-YLW-25F | L-com | 3 | 5073-TRD626ASR-YLW-25F-ND | RM299.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.46000 | RM153.46 |
| 10 | RM130.44600 | RM1,304.46 |
| 25 | RM122.27880 | RM3,056.97 |
| 50 | RM116.44600 | RM5,822.30 |
| 100 | RM110.89290 | RM11,089.29 |
| 250 | RM103.95972 | RM25,989.93 |
| Unit Price without VAT: | RM153.46000 |
|---|---|
| Unit Price with VAT: | RM168.80600 |

