Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1697698 | |
|---|---|
DigiKey Part Number | 277-1697698-ND |
Manufacturer | |
Manufacturer Product Number | 1697698 |
Description | RJ45 PATCH CABLE YELLOW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697698 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308457577-E | METZ CONNECT USA Inc. | 0 | 1849-1308457577-E-ND | RM116.62000 | Parametric Equivalent |
| 33452320750003 | HARTING | 0 | 1195-33452320750003-ND | RM726.18000 | Parametric Equivalent |
| N262-S25-YW | Eaton Tripp Lite | 4 | 95-N262-S25-YW-ND | RM153.46000 | Parametric Equivalent |
| NLYL-25F-CAT6A-PATCH | StarTech.com | 11 | 5214-NLYL-25F-CAT6A-PATCH-ND | RM182.30000 | Parametric Equivalent |
| TRD626ASR-YLW-25F | L-com | 3 | 5073-TRD626ASR-YLW-25F-ND | RM299.56000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM140.46000 | RM140.46 |
| Unit Price without VAT: | RM140.46000 |
|---|---|
| Unit Price with VAT: | RM154.50600 |






