P568-025-WH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 109
Unit Price: RM136.72000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 34
Unit Price: RM156.85000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 19
Unit Price: RM271.07000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 15
Unit Price: RM186.24000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 4
Unit Price: RM162.37000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: RM229.86000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: RM190.97000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM230.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM247.27000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: RM134.31000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM443.05000
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 3
Unit Price: RM105.79000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: RM133.61000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 45
Unit Price: RM55.24000
Datasheet
Cable Assembly 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-025-WH

DigiKey Part Number
P568-025-WH-ND
Manufacturer
Manufacturer Product Number
P568-025-WH
Description
CABLE M-M HDMI-A 25' SHLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
25.0' (7.62m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Double Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM170.44000RM170.44
Manufacturers Standard Package
Unit Price without VAT:RM170.44000
Unit Price with VAT:RM187.48400