Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P569-025-CL2 | |
|---|---|
DigiKey Part Number | 95-P569-025-CL2-ND |
Manufacturer | |
Manufacturer Product Number | P569-025-CL2 |
Description | CABLE M-M HDMI-A 25' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM229.86000 | RM229.86 |
| 10 | RM195.37300 | RM1,953.73 |
| 25 | RM183.14520 | RM4,578.63 |
| 50 | RM174.41120 | RM8,720.56 |
| 100 | RM166.09580 | RM16,609.58 |
| Unit Price without VAT: | RM229.86000 |
|---|---|
| Unit Price with VAT: | RM252.84600 |















