
ECS-250-18-28AX | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-28AXTR-ND - Tape & Reel (TR) 50-ECS-250-18-28AXCT-ND - Cut Tape (CT) 50-ECS-250-18-28AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-28AX |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-28AX Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-5P-F-TR | ECS Inc. | 1,000 | XC745CT-ND | RM2.80000 | Similar |
| ECS-250-18-5PX-F-TR | ECS Inc. | 18,602 | XC1305CT-ND | RM0.91000 | Similar |
| ECS-250-20-28A-F-TR | ECS Inc. | 1,500 | XC776CT-ND | RM5.24000 | Similar |
| ECS-250-20-28AX-F-TR | ECS Inc. | 1,747 | XC1327CT-ND | RM4.33000 | Similar |
| ECS-250-20-5PVX | ECS Inc. | 193 | XC1606CT-ND | RM6.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.80600 | RM38.06 |
| 25 | RM3.59960 | RM89.99 |
| 50 | RM3.45140 | RM172.57 |
| 100 | RM3.30840 | RM330.84 |
| 250 | RM3.12852 | RM782.13 |
| 500 | RM2.99912 | RM1,499.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.87514 | RM2,875.14 |
| 2,000 | RM2.75635 | RM5,512.70 |
| 3,000 | RM2.68917 | RM8,067.51 |
| 5,000 | RM2.60689 | RM13,034.45 |
| 7,000 | RM2.55413 | RM17,878.91 |
| 10,000 | RM2.49936 | RM24,993.60 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

