
ECS-250-20-28A-F-TR | |
|---|---|
DigiKey Part Number | XC776TR-ND - Tape & Reel (TR) XC776CT-ND - Cut Tape (CT) XC776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-28A-F-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-28A-F-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-28AX | ECS Inc. | 968 | 50-ECS-250-18-28AXCT-ND | RM4.37000 | Similar |
| ECS-250-18-5P-F-TR | ECS Inc. | 1,000 | XC745CT-ND | RM2.80000 | Similar |
| ECS-250-18-5PX-F-TR | ECS Inc. | 18,602 | XC1305CT-ND | RM0.91000 | Similar |
| ECS-250-20-5PVX | ECS Inc. | 193 | XC1606CT-ND | RM6.42000 | Similar |
| ECS-250-20-28AX-F-TR | ECS Inc. | 1,747 | XC1327CT-ND | RM4.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.55100 | RM45.51 |
| 25 | RM4.30240 | RM107.56 |
| 50 | RM4.12440 | RM206.22 |
| 100 | RM3.95380 | RM395.38 |
| 250 | RM3.73920 | RM934.80 |
| 500 | RM3.58454 | RM1,792.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.43639 | RM3,436.39 |
| 2,000 | RM3.29445 | RM6,588.90 |
| 3,000 | RM3.21419 | RM9,642.57 |
| 5,000 | RM3.11591 | RM15,579.55 |
| 7,000 | RM3.05287 | RM21,370.09 |
| 10,000 | RM2.98745 | RM29,874.50 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |

