LEDS2M-450-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 1,377
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 349
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 428
Unit Price: RM0.75000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDS2M-450-01

DigiKey Part Number
LEDS2M-450-01-ND
Manufacturer
Manufacturer Product Number
LEDS2M-450-01
Description
LED HOLDER T1 3/4 NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural Nylon 0.450" (11.43mm)
EDA/CAD Models
LEDS2M-450-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.450" (11.43mm)
LED
T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.29437RM1,294.37
Manufacturers Standard Package
Unit Price without VAT:RM1.29437
Unit Price with VAT:RM1.42381