
H2AAG-10104-N4 | |
|---|---|
DigiKey Part Number | H2AAG-10104-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-N4 |
Description | JUMPER-H1503TR/A2015N/H1503TR 4" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.21100 | RM32.11 |
| 30 | RM2.91033 | RM87.31 |
| 50 | RM2.78160 | RM139.08 |
| 100 | RM2.61540 | RM261.54 |
| 250 | RM2.41112 | RM602.78 |
| 500 | RM2.26732 | RM1,133.66 |
| 1,000 | RM2.13221 | RM2,132.21 |
| 2,500 | RM1.96592 | RM4,914.80 |
| 5,000 | RM1.86027 | RM9,301.35 |
| Unit Price without VAT: | RM3.21100 |
|---|---|
| Unit Price with VAT: | RM3.53210 |











