
H2AAG-10105-N4 | |
|---|---|
DigiKey Part Number | H2AAG-10105-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-N4 |
Description | JUMPER-H1503TR/A2015N/H1503TR 5" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.24300 | RM32.43 |
| 30 | RM2.94200 | RM88.26 |
| 50 | RM2.81160 | RM140.58 |
| 100 | RM2.64330 | RM264.33 |
| 250 | RM2.43696 | RM609.24 |
| 500 | RM2.29166 | RM1,145.83 |
| 1,000 | RM2.15506 | RM2,155.06 |
| 2,500 | RM1.98700 | RM4,967.50 |
| 5,000 | RM1.88209 | RM9,410.45 |
| Unit Price without VAT: | RM3.24300 |
|---|---|
| Unit Price with VAT: | RM3.56730 |











