
H2AAG-10108-N4 | |
|---|---|
DigiKey Part Number | H2AAG-10108-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-N4 |
Description | JUMPER-H1503TR/A2015N/H1503TR 8" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.34500 | RM33.45 |
| 30 | RM3.03500 | RM91.05 |
| 50 | RM2.90060 | RM145.03 |
| 100 | RM2.72730 | RM272.73 |
| 250 | RM2.51420 | RM628.55 |
| 500 | RM2.36432 | RM1,182.16 |
| 1,000 | RM2.22342 | RM2,223.42 |
| 2,500 | RM2.05004 | RM5,125.10 |
| 5,000 | RM1.94749 | RM9,737.45 |
| Unit Price without VAT: | RM3.34500 |
|---|---|
| Unit Price with VAT: | RM3.67950 |











