
H2AXT-10102-S6 | |
|---|---|
DigiKey Part Number | H2AXT-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-S6 |
Description | JUMPER-H1502TR/A3049S/X 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.89900 | RM18.99 |
| 30 | RM1.72167 | RM51.65 |
| 50 | RM1.64540 | RM82.27 |
| 100 | RM1.54680 | RM154.68 |
| 250 | RM1.42596 | RM356.49 |
| 500 | RM1.34094 | RM670.47 |
| 1,000 | RM1.26096 | RM1,260.96 |
| 2,500 | RM1.16262 | RM2,906.55 |
| 5,000 | RM1.09336 | RM5,466.80 |
| Unit Price without VAT: | RM1.89900 |
|---|---|
| Unit Price with VAT: | RM2.08890 |











