
H2AXT-10105-S6 | |
|---|---|
DigiKey Part Number | H2AXT-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-S6 |
Description | JUMPER-H1502TR/A3049S/X 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.01700 | RM20.17 |
| 30 | RM1.82800 | RM54.84 |
| 50 | RM1.74700 | RM87.35 |
| 100 | RM1.64300 | RM164.30 |
| 250 | RM1.51468 | RM378.67 |
| 500 | RM1.42432 | RM712.16 |
| 1,000 | RM1.33936 | RM1,339.36 |
| 2,500 | RM1.23489 | RM3,087.22 |
| 5,000 | RM1.16134 | RM5,806.70 |
| Unit Price without VAT: | RM2.01700 |
|---|---|
| Unit Price with VAT: | RM2.21870 |











