
H2AXT-10106-S6 | |
|---|---|
DigiKey Part Number | H2AXT-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-S6 |
Description | JUMPER-H1502TR/A3049S/X 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.05700 | RM20.57 |
| 30 | RM1.86367 | RM55.91 |
| 50 | RM1.78160 | RM89.08 |
| 100 | RM1.67490 | RM167.49 |
| 250 | RM1.54400 | RM386.00 |
| 500 | RM1.45196 | RM725.98 |
| 1,000 | RM1.36537 | RM1,365.37 |
| 2,500 | RM1.25888 | RM3,147.20 |
| 5,000 | RM1.18389 | RM5,919.45 |
| Unit Price without VAT: | RM2.05700 |
|---|---|
| Unit Price with VAT: | RM2.26270 |











