
H2AXT-10102-V4 | |
|---|---|
DigiKey Part Number | H2AXT-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-V4 |
Description | JUMPER-H1502TR/A2015V/X 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.89100 | RM18.91 |
| 30 | RM1.71533 | RM51.46 |
| 50 | RM1.63980 | RM81.99 |
| 100 | RM1.54170 | RM154.17 |
| 250 | RM1.42108 | RM355.27 |
| 500 | RM1.33630 | RM668.15 |
| 1,000 | RM1.25662 | RM1,256.62 |
| 2,500 | RM1.15861 | RM2,896.52 |
| 5,000 | RM1.08960 | RM5,448.00 |
| Unit Price without VAT: | RM1.89100 |
|---|---|
| Unit Price with VAT: | RM2.08010 |











