
H2AXT-10105-V4 | |
|---|---|
DigiKey Part Number | H2AXT-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-V4 |
Description | JUMPER-H1502TR/A2015V/X 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.00200 | RM20.02 |
| 30 | RM1.81367 | RM54.41 |
| 50 | RM1.73360 | RM86.68 |
| 100 | RM1.62960 | RM162.96 |
| 250 | RM1.50240 | RM375.60 |
| 500 | RM1.41272 | RM706.36 |
| 1,000 | RM1.32853 | RM1,328.53 |
| 2,500 | RM1.22490 | RM3,062.25 |
| 5,000 | RM1.15194 | RM5,759.70 |
| Unit Price without VAT: | RM2.00200 |
|---|---|
| Unit Price with VAT: | RM2.20220 |











