
H2AXT-10104-V4 | |
|---|---|
DigiKey Part Number | H2AXT-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-V4 |
Description | JUMPER-H1502TR/A2015V/X 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1.96200 | RM19.62 |
| 30 | RM1.78100 | RM53.43 |
| 50 | RM1.70200 | RM85.10 |
| 100 | RM1.60040 | RM160.04 |
| 250 | RM1.47528 | RM368.82 |
| 500 | RM1.38736 | RM693.68 |
| 1,000 | RM1.30461 | RM1,304.61 |
| 2,500 | RM1.20284 | RM3,007.10 |
| 5,000 | RM1.13119 | RM5,655.95 |
| Unit Price without VAT: | RM1.96200 |
|---|---|
| Unit Price with VAT: | RM2.15820 |











