


H3AAT-10102-Y8 | |
|---|---|
DigiKey Part Number | H3AAT-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1506TR 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.22400 | RM22.24 |
| 30 | RM2.01567 | RM60.47 |
| 50 | RM1.92600 | RM96.30 |
| 100 | RM1.81110 | RM181.11 |
| 250 | RM1.66960 | RM417.40 |
| 500 | RM1.56996 | RM784.98 |
| 1,000 | RM1.47635 | RM1,476.35 |
| 2,500 | RM1.36120 | RM3,403.00 |
| 5,000 | RM1.28013 | RM6,400.65 |
| Unit Price without VAT: | RM2.22400 |
|---|---|
| Unit Price with VAT: | RM2.44640 |











