Yellow 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10108-Y8

DigiKey Part Number
H3AAT-10108-Y8-ND
Manufacturer
Manufacturer Product Number
H3AAT-10108-Y8
Description
JUMPER-H1506TR/A3048Y/H1506TR 8"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Discontinued at DigiKey
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.46500RM24.65
30RM2.23300RM66.99
50RM2.13460RM106.73
100RM2.00700RM200.70
250RM1.85020RM462.55
500RM1.73990RM869.95
1,000RM1.63621RM1,636.21
2,500RM1.50857RM3,771.42
5,000RM1.41872RM7,093.60
Manufacturers Standard Package
Unit Price without VAT:RM2.46500
Unit Price with VAT:RM2.71150
Alternate Color
JUMPER-H1506TR/A3048A/H1506TR 8"
In-Stock: 0
Unit Price: RM2.46500
JUMPER-H1506TR/A3048B/H1506TR 8"
In-Stock: 0
Unit Price: RM2.46500
JUMPER-H1506TR/A3048G/H1506TR 8"
In-Stock: 0
Unit Price: RM2.46500
JUMPER-H1506TR/A3048L/H1506TR 8"
In-Stock: 0
Unit Price: RM2.46500
JUMPER-H1506TR/A3048N/H1506TR 8"
In-Stock: 0
Unit Price: RM2.46500
Alternate Length
JUMPER-H1506TR/A3048Y/H1506TR 2"
In-Stock: 0
Unit Price: RM2.22400
JUMPER-H1506TR/A3048Y/H1506TR 3"
In-Stock: 0
Unit Price: RM2.26300
JUMPER-H1506TR/A3048Y/H1506TR 4"
In-Stock: 0
Unit Price: RM2.30300
JUMPER-H1506TR/A3048Y/H1506TR 5"
In-Stock: 0
Unit Price: RM2.34200
JUMPER-H1506TR/A3048Y/H1506TR 6"
In-Stock: 0
Unit Price: RM2.38200
Assembly Component