


H3AAT-10105-Y8 | |
|---|---|
DigiKey Part Number | H3AAT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1506TR 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.34200 | RM23.42 |
| 30 | RM2.12500 | RM63.75 |
| 50 | RM2.03040 | RM101.52 |
| 100 | RM1.90940 | RM190.94 |
| 250 | RM1.76012 | RM440.03 |
| 500 | RM1.65512 | RM827.56 |
| 1,000 | RM1.55646 | RM1,556.46 |
| 2,500 | RM1.43507 | RM3,587.68 |
| 5,000 | RM1.34960 | RM6,748.00 |
| Unit Price without VAT: | RM2.34200 |
|---|---|
| Unit Price with VAT: | RM2.57620 |











