


H3AXG-10103-V6 | |
|---|---|
DigiKey Part Number | H3AXG-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-V6 |
Description | JUMPER-H1507TR/A3049V/X 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.11600 | RM21.16 |
| 30 | RM1.91867 | RM57.56 |
| 50 | RM1.83360 | RM91.68 |
| 100 | RM1.72450 | RM172.45 |
| 250 | RM1.58972 | RM397.43 |
| 500 | RM1.49484 | RM747.42 |
| 1,000 | RM1.40575 | RM1,405.75 |
| 2,500 | RM1.29610 | RM3,240.25 |
| 5,000 | RM1.21889 | RM6,094.45 |
| Unit Price without VAT: | RM2.11600 |
|---|---|
| Unit Price with VAT: | RM2.32760 |











