


H3AXG-10105-V6 | |
|---|---|
DigiKey Part Number | H3AXG-10105-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-V6 |
Description | JUMPER-H1507TR/A3049V/X 5" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.19500 | RM21.95 |
| 30 | RM1.98967 | RM59.69 |
| 50 | RM1.90140 | RM95.07 |
| 100 | RM1.78800 | RM178.80 |
| 250 | RM1.64820 | RM412.05 |
| 500 | RM1.54992 | RM774.96 |
| 1,000 | RM1.45748 | RM1,457.48 |
| 2,500 | RM1.34381 | RM3,359.53 |
| 5,000 | RM1.26378 | RM6,318.90 |
| Unit Price without VAT: | RM2.19500 |
|---|---|
| Unit Price with VAT: | RM2.41450 |











