


H3AXG-10104-V6 | |
|---|---|
DigiKey Part Number | H3AXG-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-V6 |
Description | JUMPER-H1507TR/A3049V/X 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.15500 | RM21.55 |
| 30 | RM1.95433 | RM58.63 |
| 50 | RM1.86760 | RM93.38 |
| 100 | RM1.75610 | RM175.61 |
| 250 | RM1.61904 | RM404.76 |
| 500 | RM1.52242 | RM761.21 |
| 1,000 | RM1.43164 | RM1,431.64 |
| 2,500 | RM1.31996 | RM3,299.90 |
| 5,000 | RM1.24135 | RM6,206.75 |
| Unit Price without VAT: | RM2.15500 |
|---|---|
| Unit Price with VAT: | RM2.37050 |











