6803.26.A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM437.66000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM608.65000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM516.85000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM687.06000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM1,229.55600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM2,572.58000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM1,519.24000
Datasheet
RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6803.26.A

DigiKey Part Number
3628-6803.26.A-ND
Manufacturer
Manufacturer Product Number
6803.26.A
Description
RF ATTENUATOR 3DB 50 TNC IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 12.4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
TNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM691.13200RM3,455.66
Unit Price without VAT:RM691.13200
Unit Price with VAT:RM760.24520