Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6806.01.A | |
|---|---|
DigiKey Part Number | 3628-6806.01.A-ND |
Manufacturer | |
Manufacturer Product Number | 6806.01.A |
Description | RF ATTENUATOR 6DB 50 BNC IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0313-06-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-06-BNC-10-ND | RM1,000.30200 | Parametric Equivalent |
| BA-PJ-6 | TYCLON | 45 | 4912-BA-PJ-6-ND | RM164.57000 | Parametric Equivalent |
| CT3369A-06 | Cal Test Electronics | 5 | CT3369A-06-ND | RM315.20000 | Parametric Equivalent |
| LCAT7437-6 | L-com | 0 | 5073-LCAT7437-6-ND | RM238.61000 | Parametric Equivalent |
| PE7437-6 | Pasternack | 0 | 6099-PE7437-6-ND | RM274.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM812.23000 | RM812.23 |
| Unit Price without VAT: | RM812.23000 |
|---|---|
| Unit Price with VAT: | RM893.45300 |








