Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7437-6 | |
|---|---|
DigiKey Part Number | 6099-PE7437-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7437-6 |
Description | 6DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6806.01.A | Huber+Suhner, Inc. | 0 | 3628-6806.01.A-ND | RM812.23000 | Parametric Equivalent |
| AT-506(40) | Hirose Electric Co Ltd | 0 | AT-506(40)-ND | RM0.00000 | Parametric Equivalent |
| ATT-0313-06-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-06-BNC-10-ND | RM1,000.30200 | Parametric Equivalent |
| CT3353-06 | Cal Test Electronics | 0 | CT3353-06-ND | RM599.87000 | Parametric Equivalent |
| CT3369A-06 | Cal Test Electronics | 5 | CT3369A-06-ND | RM315.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM274.62000 | RM274.62 |
| 10 | RM241.09600 | RM2,410.96 |
| 25 | RM229.50200 | RM5,737.55 |
| 100 | RM213.62050 | RM21,362.05 |
| Unit Price without VAT: | RM274.62000 |
|---|---|
| Unit Price with VAT: | RM302.08200 |











